Texas Instruments, 1.2 → 37 V Linear Voltage Regulator, 1.5A, 1-Channel, Adjustable, ±1% 3+Tab-Pin, SOT-223
- RS-stocknr.:
- 761-5621
- Fabrikantnummer:
- LM317AEMP/NOPB
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 761-5621
- Fabrikantnummer:
- LM317AEMP/NOPB
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
N.v.t.
Productomschrijving
LM117/LM317 Adjustable Voltage Regulators
The Texas Instruments LM117/LM317 series of adjustable three-terminal positive voltage regulators are available with current ratings of 0.1, 0.5 and 1.5A. Output voltage range is from 1.25 V to 37 V and is set by two external resistors. These robust and reliable devices incorporate current limiting, thermal overload protection, and safe operating area protection.
Output Voltage Range: 1.2 V to 37 V
Output Current: 1.5 A (LM317), 0.5 A (LM317M), 0.1 A (LM317L)
Typical line regulation: 0.01%
Typical load regulation: 0.1%
Output Current: 1.5 A (LM317), 0.5 A (LM317M), 0.1 A (LM317L)
Typical line regulation: 0.01%
Typical load regulation: 0.1%
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Specificaties
Kenmerk | Waarde |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 1.5A |
Number of Outputs | 1 |
Output Voltage | 1.2 → 37 V |
Line Regulation | 0.01 %/V |
Accuracy | ±1% |
Load Regulation | 0.5 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOT-223 |
Reference Voltage | 1.27V |
Pin Count | 3+Tab |
Output Type | Adjustable |
Dimensions | 6.5 x 3.56 x 1.6mm |
Minimum Input Voltage | 4.2 V |
Height | 1.6mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 40 V |
Width | 3.56mm |
Length | 6.5mm |
- RS-stocknr.:
- 761-5621
- Fabrikantnummer:
- LM317AEMP/NOPB
- Fabrikant:
- Texas Instruments