- RS-stocknr.:
- 184-7447
- Fabrikantnummer:
- BD50FC0FP-E2
- Fabrikant:
- ROHM
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 184-7447
- Fabrikantnummer:
- BD50FC0FP-E2
- Fabrikant:
- ROHM
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
BD50FC0FP is low-saturation regulators. BD50FC0FP output voltage is 5.0V and package is TO252-3. BD50FC0FP has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal shutdown circuit that protects the IC from thermal damage due to overloading
Output current capability: 1A
Output voltage: 5.0V
High output voltage accuracy (Ta=25°C): ±1%
Low saturation with PDMOS output
Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits
Built-in thermal shutdown circuit for protecting the IC from thermal damage due to overloading
Available Ceramic Capacitor to prevent oscillation
TO252-3 package
Output voltage: 5.0V
High output voltage accuracy (Ta=25°C): ±1%
Low saturation with PDMOS output
Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits
Built-in thermal shutdown circuit for protecting the IC from thermal damage due to overloading
Available Ceramic Capacitor to prevent oscillation
TO252-3 package
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 1A |
Regulator Type | Low Dropout Voltage |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 80 mV |
Accuracy | ±1% |
Mounting Type | Surface Mount |
Package Type | TO-252 |
Pin Count | 3 + Tab |
Reference Voltage | 0.75V |
Output Type | Fixed |
Dimensions | 6.5 x 5.5 x 2.3mm |
Maximum Input Voltage | 26.5 V |
Minimum Input Voltage | 6 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -25 °C |
Height | 2.3mm |
Length | 6.5mm |
Width | 5.5mm |