- RS-stocknr.:
- 178-5574
- Fabrikantnummer:
- BD450M2FP3-CE2
- Fabrikant:
- ROHM
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 178-5574
- Fabrikantnummer:
- BD450M2FP3-CE2
- Fabrikant:
- ROHM
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- JP
Productomschrijving
ROHM Linear Voltage Regulator
The ROHM SOT-223 package is a 3-terminal regulator available with several fixed output voltages. It has an output voltage rating of 5V and a current rating of 200mA. A logical HIGH at the CTL pin enables the device and LOW at the CTL pin does not enable the device. The regulated voltage must be lower than the input voltage. It supplies a stable fixed voltage from an unstable direct input voltage.
Features and Benefits
Compatible replacement to competitor products
Excellent ripple rejection characteristics
Initial output voltage accuracy is ±2%
Input supply voltage ranges between 3V and 42V
Line regulation is 10mV
Load regulation is 10mV
Low quiescent current of 40μA
Operating temperature ranges between -40°C and 150°C
Overcurrent and overheating protection
Excellent ripple rejection characteristics
Initial output voltage accuracy is ±2%
Input supply voltage ranges between 3V and 42V
Line regulation is 10mV
Load regulation is 10mV
Low quiescent current of 40μA
Operating temperature ranges between -40°C and 150°C
Overcurrent and overheating protection
Applications
Automotive applications
Low current consumption applications
Low current consumption applications
Certifications
AEC-Q100
ECCN EAR99 certified
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 200mA |
Regulator Type | Linear Voltage |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 30 mV |
Load Regulation | 30 mV |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Package Type | SOT-223 |
Quiescent Current | 40µA |
Pin Count | 3+Tab |
Output Type | Fixed |
Dimensions | 6.53 x 3.43 x 1.6mm |
Maximum Input Voltage | 42 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 5.8 V |
Maximum Operating Temperature | +150 °C |
Height | 1.6mm |
Length | 6.53mm |
Automotive Standard | AEC-Q100 |
Width | 3.43mm |