- RS-stocknr.:
- 171-7623
- Fabrikantnummer:
- BD50C0AFP-CE2
- Fabrikant:
- ROHM
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 171-7623
- Fabrikantnummer:
- BD50C0AFP-CE2
- Fabrikant:
- ROHM
Datasheets
Wetgeving en conformiteit
Productomschrijving
The BD50C0AFP-C is low-saturation regulator. This regulator has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal Shutdown circuit that protects the IC from thermal damage due to overloading.
Maximum output current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PDMOS output
Output voltage accuracy: ±1%
Ultra-low saturation with PDMOS output
Specificaties
Kenmerk | Waarde |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 1A |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 80 mV |
Accuracy | ±2% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | TO-252 |
Pin Count | 2 + Tab |
Output Type | Fixed |
Dimensions | 6.5 x 5.5 x 2.3mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Height | 2.3mm |
Maximum Input Voltage | 26.5 V |
Automotive Standard | AEC-Q100 |
Width | 5.5mm |
Length | 2.3mm |
- RS-stocknr.:
- 171-7623
- Fabrikantnummer:
- BD50C0AFP-CE2
- Fabrikant:
- ROHM