- RS-stocknr.:
- 168-6538
- Fabrikantnummer:
- LM2931D-R
- Fabrikant:
- STMicroelectronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 168-6538
- Fabrikantnummer:
- LM2931D-R
- Fabrikant:
- STMicroelectronics
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
Adjustable Linear LDO Voltage Regulators, STMicroelectronics
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 100mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 2.5 → 26 V |
Number of Outputs | 1 |
Line Regulation | 4.5 mV |
Accuracy | ±4% |
Load Regulation | 30 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOIC |
Quiescent Current | 2.5mA |
Reference Voltage | 1.26V |
Pin Count | 8 |
Output Type | Adjustable |
Dimensions | 5 x 4 x 1.65mm |
Height | 1.65mm |
Minimum Input Voltage | 26 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 5mm |
Width | 4mm |