- RS-stocknr.:
- 122-0358
- Fabrikantnummer:
- AP1122EG-13
- Fabrikant:
- DiodesZetex
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 122-0358
- Fabrikantnummer:
- AP1122EG-13
- Fabrikant:
- DiodesZetex
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
LDO (Low Dropout) Linear Voltage Regulators, up to 1.5V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 1A |
Output Voltage | 1.2 V |
Number of Outputs | 1 |
Line Regulation | 0.2 % |
Accuracy | ±2% |
Load Regulation | 1 % |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 10mA |
Package Type | SOT-223 |
Pin Count | 3+Tab |
Output Type | Fixed |
Dimensions | 6.7 x 3.7 x 1.7mm |
Height | 1.7mm |
Minimum Operating Temperature | 0 °C |
Maximum Input Voltage | 12 V |
Minimum Input Voltage | -0.3 V |
Maximum Operating Temperature | +125 °C |
Length | 6.7mm |
Width | 3.7mm |
- RS-stocknr.:
- 122-0358
- Fabrikantnummer:
- AP1122EG-13
- Fabrikant:
- DiodesZetex