- RS-stocknr.:
- 661-9635
- Fabrikantnummer:
- TLV431CDBZR
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 661-9635
- Fabrikantnummer:
- TLV431CDBZR
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
Productomschrijving
Shunt Voltage Reference, Adjustable, LMV/TLV Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specificaties
Kenmerk | Waarde |
---|---|
Nominal Voltage | 1.24 - 6V |
Package Type | SOT-23 |
Reference Type | Adjustable |
Initial Accuracy | ±1.5 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 15mA |
Minimum Output Voltage | 1.24 V |
Maximum Output Voltage | 6 V |
Pin Count | 3 |
Dimensions | 2.92 x 1.3 x 1mm |
Minimum Operating Temperature | 0 °C |
Length | 2.92mm |
Maximum Operating Temperature | +70 °C |
Height | 1mm |
Width | 1.3mm |
- RS-stocknr.:
- 661-9635
- Fabrikantnummer:
- TLV431CDBZR
- Fabrikant:
- Texas Instruments