- RS-stocknr.:
- 906-9626
- Fabrikantnummer:
- MS-111-LCD
- Fabrikant:
- DWYER INSTRUMENTS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 906-9626
- Fabrikantnummer:
- MS-111-LCD
- Fabrikant:
- DWYER INSTRUMENTS
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- US
Productomschrijving
Dwyer Instruments MS Series Differential Pressure Transmitter
Dwyer Instruments MS series differential pressure transmitters are versatile transmitters for monitoring pressure and air velocity. The compact package is loaded with features such as: field selectable English or metric ranges, field upgradeable LCD display and adjustable dampening of output signal. The ability to select a square root output allows for use with Pitot tubes and other similar flow sensors.
Field selectable English or Metric ranges
Field upgradeable LCD display
Adjustable damping of output signal (with optional display)
Ability to select a square root output
Field upgradeable LCD display
Adjustable damping of output signal (with optional display)
Ability to select a square root output
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Operating Pressure | 6.89 kPa |
Pressure Type | Differential |
Connection | NPS 1/2 in |
Suitable Media | Air, Gas, Non Combustible |
Type | Pressure Transmitter |
Voltage Rating | 10 → 36V dc |
Connection Thread Size | 1/2 in |
Manufacturer Series | MS |
Connection Thread Standard | NPS |
Minimum Operating Temperature | -18°C |
Maximum Operating Temperature | +66°C |
IP Rating | IP65 |
Output Type | Analogue Output |