- RS-stocknr.:
- 204-0147
- Fabrikantnummer:
- VN-10-L-T4-PQ2-VA5-RQ3
- Fabrikant:
- Festo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 204-0147
- Fabrikantnummer:
- VN-10-L-T4-PQ2-VA5-RQ3
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
The Festo VN series vacuum generator is standard and high suction rate which used in T shape with push-in connector vacuum connection with male thread. It nominal nozzle size is 0.95mm and its maximum operating pressure vacuum is 8 bar. Its pneumatic connection port2 QS-8 with through-hole mounting.
Ambient temperature 0 °C to 60 °C
Free of copper and PTFE
Free of copper and PTFE
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Suction Flow | 62.7L/min |
Maximum Vacuum Pressure | 8bar |
Nozzle Diameter | 0.95mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1 to 8bar |
- RS-stocknr.:
- 204-0147
- Fabrikantnummer:
- VN-10-L-T4-PQ2-VA5-RQ3
- Fabrikant:
- Festo