- RS-stocknr.:
- 204-0141
- Fabrikantnummer:
- VN-07-M-T2-PQ1-VQ1-RQ1
- Fabrikant:
- Festo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 204-0141
- Fabrikantnummer:
- VN-07-M-T2-PQ1-VQ1-RQ1
- Fabrikant:
- Festo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
The Festo VN series vacuum generator has in-line and high vacuum used with female thread and open silencer. It nominal nozzle size is 0.7 mm and its maximum operating pressure vacuum is 5.8 bar. Its pneumatic connection M5 with through-hole mounting.
Ambient temperature 0 °C to 60 °C
Free of copper and PTFE
Free of copper and PTFE
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Suction Flow | 13.5L/min |
Maximum Vacuum Pressure | 5.8bar |
Nozzle Diameter | 0.7mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1 to 8bar |
- RS-stocknr.:
- 204-0141
- Fabrikantnummer:
- VN-07-M-T2-PQ1-VQ1-RQ1
- Fabrikant:
- Festo