- RS-stocknr.:
- 203-6134
- Fabrikantnummer:
- VN-10-H-T3-PQ2-VQ2-RO1-M
- Fabrikant:
- Festo
8 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 123,89
(excl. BTW)
€ 149,91
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 123,89 |
- RS-stocknr.:
- 203-6134
- Fabrikantnummer:
- VN-10-H-T3-PQ2-VQ2-RO1-M
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
Festo VN Series Vacuum Pump, 6 Bar Maximum Input Pressure, 0.95mm Nozzle Diametre - VN-10-H-T3-PQ2-VQ2-RO1-M
This high-performance vacuum pump from Festo, part of the VN series, is designed to deliver exceptional suction and maximum vacuum pressure for various industrial applications. With precise control over the input pressure and suction flow rate, this pump ensures reliable operation in automation, electronics, and mechanical industries.
Features & Benefits
• Able to handle a maximum input pressure of 6 bar, ensuring optimal performance under varying conditions
• Offers a maximum suction flow rate of 21.8 L/min, allowing for efficient operation in industrial settings
• Capable of generating a maximum vacuum pressure of 3.5 bar, ensuring strong suction power
• Features a nozzle diametre of 0.95 mm, providing precise control over the suction process
• Operating pressure range of 1 to 8 bar allows for flexibility in adjusting to different operational needs
• Provides a high-performance vacuum solution for industrial vacuum systems
• Offers a maximum suction flow rate of 21.8 L/min, allowing for efficient operation in industrial settings
• Capable of generating a maximum vacuum pressure of 3.5 bar, ensuring strong suction power
• Features a nozzle diametre of 0.95 mm, providing precise control over the suction process
• Operating pressure range of 1 to 8 bar allows for flexibility in adjusting to different operational needs
• Provides a high-performance vacuum solution for industrial vacuum systems
Applications
• Ideal for use in automation systems for picking and placing components
• Suitable for electronics manufacturing processes requiring precise suction control
• Used in mechanical industries for handling delicate parts with high accuracy
• Suitable for electronics manufacturing processes requiring precise suction control
• Used in mechanical industries for handling delicate parts with high accuracy
Can it handle a wide range of input pressure levels?
Yes, this vacuum pump can operate effectively within an operating pressure range of 1 to 8 bar.
Will it provide consistent suction flow rates for industrial applications?
Yes, the pump offers a maximum suction flow rate of 21.8 L/min, ensuring efficient operation in various industries.
Is it suitable for use in harsh industrial environments?
Yes, this Festo vacuum pump is designed to withstand tough industrial conditions, providing reliable performance in different settings.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Suction Flow | 21.8L/min |
Maximum Vacuum Pressure | 3.5bar |
Nozzle Diameter | 0.95mm |
Manufacturer Series | VN |
Silencer | Yes |
Maximum Input Pressure | 6bar |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Operating Pressure | 1 to 8bar |