- RS-stocknr.:
- 202-2436
- Fabrikantnummer:
- VN-07-H-T3-PQ2-VQ2-RO1
- Fabrikant:
- Festo
5 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 40,00
(excl. BTW)
€ 48,40
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 40,00 |
- RS-stocknr.:
- 202-2436
- Fabrikantnummer:
- VN-07-H-T3-PQ2-VQ2-RO1
- Fabrikant:
- Festo
Wetgeving en conformiteit
- Land van herkomst:
- HU
Productomschrijving
Festo Vacuum Pump, 0.7mm Nozzle Diameter, 1 to 8 Bar Operating Pressure - VN-07-H-T3-PQ2-VQ2-RO1
This vacuum pump from Festo draws air molecules from a sealed chamber, enabling fluid to move from one place to another in your pneumatic system. It has a maximum suction flow of 16L/min, so it's suitable for use with heavy-duty equipment. The unit comes with an open silencer to muffle operational noise to a moderate level of 64dB, which is the equivalent of background noise in an office, meaning it won't disrupt your workplace. Its PE silencer is chemical-resistant, so you'll find this vacuum pump a durable option for use in demanding operations.
Assembles in multiple positions for design flexibility
POM-reinforced housing for impact resistance
Operating temperature range between 0°C and +60°C for safe use in harsh environments
Robust NBR seal helps prevent leakage
Nickel-plated brass connecting thread for resistance to corrosion
POM-reinforced housing for impact resistance
Operating temperature range between 0°C and +60°C for safe use in harsh environments
Robust NBR seal helps prevent leakage
Nickel-plated brass connecting thread for resistance to corrosion
Applications
Process and packaging machinery
Energy industry
Printing presses
HVAC systems
Bottling plants
Energy industry
Printing presses
HVAC systems
Bottling plants
What's the pressure rating of this pump?
This pump has an operating pressure range between 1 and 8 bar, so you can safely use it in low-pressure pneumatic systems.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Suction Flow | 16L/min |
Maximum Vacuum Pressure | 4.7bar |
Nozzle Diameter | 0.7mm |
Manufacturer Series | VN |
Silencer | Yes |
Maximum Input Pressure | 6bar |
Operating Pressure | 1-8bar |
- RS-stocknr.:
- 202-2436
- Fabrikantnummer:
- VN-07-H-T3-PQ2-VQ2-RO1
- Fabrikant:
- Festo