- RS-stocknr.:
- 179-7778
- Fabrikantnummer:
- 31345012010
- Fabrikant:
- FEIN
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 40,70
(excl. BTW)
€ 49,25
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 40,70 |
- RS-stocknr.:
- 179-7778
- Fabrikantnummer:
- 31345012010
- Fabrikant:
- FEIN
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
FIEN Vacuum Filter
The Fein vacuum filter is suitable to use in dry dust environment. It can be cleaned easily and offers dust extraction when used in Turbo I and Turbo II vacuums. The flat filter requires the use of fleece filter bags to ensure collection of dust and debris properly.
Features and Benefits
1 Micron tolerance
Coated paper for dry applications
Easy replacement
Ideal for dry applications
Rated to M class
Works with Fein fleece filter bags
Coated paper for dry applications
Easy replacement
Ideal for dry applications
Rated to M class
Works with Fein fleece filter bags
Applications
Vacuum cleaners
Specificaties
Kenmerk | Waarde |
---|---|
For Use With | Dustex 25 L, Dustex 35 L, Dustex 35 LX, Dustex 35 LX AC, Dustex 35 MX, Dustex 35 MX AC |
Accessory Type | Filter |