Karcher NT 22/1 L Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas, 220 → 240V ac, Type C - Euro Plug
- RS-stocknr.:
- 144-1183
- Fabrikantnummer:
- 1.378-600.0
- Fabrikant:
- Karcher
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 144-1183
- Fabrikantnummer:
- 1.378-600.0
- Fabrikant:
- Karcher
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Karcher Vacuum Cleaner
The Karcher wet and dry vacuum cleaner have a capacity of 20L and a vacuum pressure of 254mbar. This is a compact, powerful, reliable, light and an extremely versatile device. Its compact dimensions and hard-wearing design makes it ideal for mobile use in the trades sector. It is equipped to tackle liquids, as well as coarse dirt and fine dust. All of the accessories can be stowed conveniently on the machine and so are always close to hand. By using a filter box, the flat pleated filter can be removed easily and tapped out without damaging it.
Features and Benefits
Cable length is 6m
Compact dimensions
Integrated accessory storage
Maximum rated input power is 1380W
Removable filter box
Robust quality
Ergonomic handle and compact, square dimensions for easy transport and storage
Robust components ensure a long lifetime, even with daily professional use
Compact dimensions
Integrated accessory storage
Maximum rated input power is 1380W
Removable filter box
Robust quality
Ergonomic handle and compact, square dimensions for easy transport and storage
Robust components ensure a long lifetime, even with daily professional use
Certifications
Construction sites
Industries
Industries
Specificaties
Kenmerk | Waarde |
---|---|
Vacuum Cleaner Type | Floor Vacuum Cleaner |
Application | Wet/Dry Vacuuming |
Supply Voltage | 220 → 240V ac |
Bag/Bagless | Bag |
Wet/Dry | Wet & Dry |
Dry Capacity | 20L |
Power Rating | 1.38kW |
Plug Type | Type C - Euro Plug |
Model Number | NT 22/1 L |
Colour | Black, Grey |
Includes | Crevice Nozzle, Fleece Filter Bag, Suction Hose, Suction Tube, Wet/Dry Floor Nozzle |
Hose Length | 2.5m |
Depth | 380mm |
Width | 440mm |
Height | 470mm |