- RS-stocknr.:
- 268-8843
- Fabrikantnummer:
- PHG 5L950XP
- Fabrikant:
- SKF
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 27/08/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 44,82
(excl. BTW)
€ 54,23
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 44,82 |
- RS-stocknr.:
- 268-8843
- Fabrikantnummer:
- PHG 5L950XP
- Fabrikant:
- SKF
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IN
Productomschrijving
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. The extra power lawn and garden v-belt have aramid cord that give inherent length stability and high tensile strength. The special dry cotton wrapping provide for a consistent power transmission and reduced slippage while clutching, high resistance to repeated reverse flexing and high resistance to oil, heat and cracking.
Excellent flexibility
Minimal elongation during operation
Oil and heat resistant
Fully wrapped to resist abrasion and reduce slippage
Reduced energy consumption and increased mean time between failure
Minimal elongation during operation
Oil and heat resistant
Fully wrapped to resist abrasion and reduce slippage
Reduced energy consumption and increased mean time between failure
Specificaties
Kenmerk | Waarde |
---|---|
Length | 2413mm |
Top Width | 17mm |
Belt Section | 5L |
Inside Length | 2413mm |
Belt Type | Looped Belt |
Height | 10mm |
Outer Length | 2464mm |
Datum Length | 2451mm |