- RS-stocknr.:
- 195-3865
- Fabrikantnummer:
- XPZ 1500 XEP
- Fabrikant:
- OPTIBELT
6 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 15,05
(excl. BTW)
€ 18,21
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 15,05 |
5 - 9 | € 14,46 |
10 - 24 | € 14,16 |
25 + | € 13,86 |
- RS-stocknr.:
- 195-3865
- Fabrikantnummer:
- XPZ 1500 XEP
- Fabrikant:
- OPTIBELT
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The new maintenance-free optibelt SUPER XE-POWER PRO M=S opens up new scope in designing frictional power transmission drives, even on the smallest pulley diameters, in extreme temperature ranges and at the highest speeds.
Fit for back idlers
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free
Specificaties
Kenmerk | Waarde |
---|---|
Length | 1500mm |
Top Width | 9.7mm |
Belt Section | XPZ |
Inside Length | 1424mm |
Height | 8mm |
Minimum Pulley Diameter | 56mm |
Series | XE-Power |
Material | Rubber |
Minimum Operating Temperature | -40°C |
Outer Length | 1513mm |
Datum Length | 1500mm |
Maximum Operating Temperature | +120°C |