- RS-stocknr.:
- 186-3163
- Fabrikantnummer:
- USB3SAB6BK
- Fabrikant:
- Startech
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 186-3163
- Fabrikantnummer:
- USB3SAB6BK
- Fabrikant:
- Startech
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
StarTech.com's 6ft Black SuperSpeed USB 3.0 cable (A-B, male-male) offers a durable, high quality connection that harnesses the full capability of the USB 3.0 standard.
Designed for next-generation SuperSpeed USB device connections, the 6ft USB 3.0 cable offers a throughput of up to 5Gbps when used with a USB 3.0 host and device - an astounding 10x the capability of USB 2.0 (480Mbps).
Our 6ft USB 3.0 cable features high quality Shielded Twisted Pair (STP) construction, helping to prevent electro-magnetic interference and ensuring reliable data communication.
The 6ft USB 3.0 cable is backed by our Lifetime Warranty, providing guaranteed quality and reliability.
Designed for next-generation SuperSpeed USB device connections, the 6ft USB 3.0 cable offers a throughput of up to 5Gbps when used with a USB 3.0 host and device - an astounding 10x the capability of USB 2.0 (480Mbps).
Our 6ft USB 3.0 cable features high quality Shielded Twisted Pair (STP) construction, helping to prevent electro-magnetic interference and ensuring reliable data communication.
The 6ft USB 3.0 cable is backed by our Lifetime Warranty, providing guaranteed quality and reliability.
Features & Benefits
Designed and constructed to SuperSpeed USB 3.0 Specifications
Molded connectors with strain relief
Lifetime warranty, fully compliant with USB 3.0 standard
Molded connectors with strain relief
Lifetime warranty, fully compliant with USB 3.0 standard
Applications
Connect a SuperSpeed USB 3.0 device to an USB 3.0 capable PC, Notebook, or Server
6ft Black SuperSpeed USB 3.0 cable (A-B, male-male) offers a durable, high quality connection that harnesses the full capability of the USB 3.0 standard.
Designed for next-generation SuperSpeed USB device connections, the 6ft USB 3.0 cable offers a throughput of up to 5Gbps when used with a USB 3.0 host and device - an astounding 10x the capability of USB 2.0 (480Mbps).
Our 6ft USB 3.0 cable features high quality Shielded Twisted Pair (STP) construction, helping to prevent electro-magnetic interference and ensuring reliable data communication.
The 6ft USB 3.0 cable is backed by our Lifetime Warranty, providing guaranteed quality and reliability.
Designed for next-generation SuperSpeed USB device connections, the 6ft USB 3.0 cable offers a throughput of up to 5Gbps when used with a USB 3.0 host and device - an astounding 10x the capability of USB 2.0 (480Mbps).
Our 6ft USB 3.0 cable features high quality Shielded Twisted Pair (STP) construction, helping to prevent electro-magnetic interference and ensuring reliable data communication.
The 6ft USB 3.0 cable is backed by our Lifetime Warranty, providing guaranteed quality and reliability.
Whats in the package?
6ft black USB 3.0 A to B cablecable
FAQs
What is the difference between USB Types 2.0 and USB 3.0?
There are key differences between the USB 2.0 & USB 3.0 is that the USB 3.0 has an improved data transfer speed, transferring data up to 5Gbps whereas the USB 2.0 can only support speeds up to 480Mbps. USB 3.0 type can also support video and provides additional power transfer of 900 mA. USB 3.0 is backwards compatible with all earlier version of USB types too.
There are key differences between the USB 2.0 & USB 3.0 is that the USB 3.0 has an improved data transfer speed, transferring data up to 5Gbps whereas the USB 2.0 can only support speeds up to 480Mbps. USB 3.0 type can also support video and provides additional power transfer of 900 mA. USB 3.0 is backwards compatible with all earlier version of USB types too.
Specificaties
Kenmerk | Waarde |
---|---|
Length | 1.8m |
USB Version | USB 3.0 |
Sheath Colour | Black |
Standards Met | CE |