- RS-stocknr.:
- 215-3237
- Fabrikantnummer:
- SMX3000HV
- Fabrikant:
- APC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 215-3237
- Fabrikantnummer:
- SMX3000HV
- Fabrikant:
- APC
Wetgeving en conformiteit
- Land van herkomst:
- PH
Productomschrijving
Schneider Electric
The Schneider Electric APC Smart-UPS X 3000VA Rack/Tower LCD 200-240V has 12 socket outlets. It includes 1 lead-acid battery.
CE, TISI, IRAM, RCM, VDE & EAC certified
Includes 1.83 m length cable
Available in black colour
Operating temperature range from 0 °C to 40 °C
Includes 1.83 m length cable
Available in black colour
Operating temperature range from 0 °C to 40 °C
Specificaties
Kenmerk | Waarde |
---|---|
Model | Smart-UPS X 3000VA |
Power Rating | 2.7kW |
VA Rating | 3000VA |
Output Voltage | 230V |
Input Voltage | 208 → 230V |
- RS-stocknr.:
- 215-3237
- Fabrikantnummer:
- SMX3000HV
- Fabrikant:
- APC