Eaton UPS Network Management Card

  • RS-stocknr. 624-9576
  • Fabrikantnummer 66102
  • Fabrikant Eaton
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Network Management Card

Recommended for central UPS systems protecting a complete network or for UPS systems providing back-up for critical equipment. With its embedded card, the UPS has its own IP address with local intelligence to: access web pages with reports, settings and alarms; interface with SNMP-based network management consoles; communicate with shutdown software installed on the servers to be protected.

On-Line - Eaton

All products in this range offer on-line double conversion technology and comprehensive LED status panels.

Specificaties
Kenmerk Waarde
Accessory Type Network Management Card
For Use With Evolution UPS, Galaxy UPS, Pulsar UPS
Dimensions 42 x 132 x 66mm
Depth 132mm
Length 42mm
Width 66mm
9 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
303,62
(excl. BTW)
367,38
(incl. BTW)
Aantal stuks
Per stuk
1 +
303,62 €
Related Products
The ST1000SMPEX Mini PCI Express Gigabit Network Adapter ...
Description:
The ST1000SMPEX Mini PCI Express Gigabit Network Adapter Card adds 1000Mbps network connectivity to a Mini PCI Express (PCI Express Mini Card, Mini PCIe) enabled computer system, such as Mini-ITX motherboards. Supporting features such as NDIS5 checksum and large send ...
The PEX1P PCIe Parallel Adapter card can be ...
Description:
The PEX1P PCIe Parallel Adapter card can be installed in a PCI Express (PCIe) slot, allowing you to connect EPP/ECP parallel peripherals to any computer system. Relying on a native single-chip design(Oxford OXPCIe952), this adapter harnesses the true capability of ...
The PEX1PLP PCIe Parallel Adapter card can be ...
Description:
The PEX1PLP PCIe Parallel Adapter card can be installed in a PCI Express (PCIe) x1 slot, allowing you to connect EPP/ECP parallel peripherals to any computer, while relying on a native, single-chip design (Oxford OXPCIe952) that harnesses the capability of ...
The PCI2S4851050 2-Port PCI Serial Adapter Card (RS422/RS485) ...
Description:
The PCI2S4851050 2-Port PCI Serial Adapter Card (RS422/RS485) with 161050 UART adds two DB9 RS422/RS485 serial ports, using a single PCI expansion slot. The PCI serial card offers a high performance 16C1050 UART and supports both 2-wire and 4-wire RS485 ...