- RS-stocknr.:
- 125-3914
- Fabrikantnummer:
- 9PX2200IRTN
- Fabrikant:
- Eaton
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk
€ 2.781,82
(excl. BTW)
€ 3.366,00
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 2.781,82 |
- RS-stocknr.:
- 125-3914
- Fabrikantnummer:
- 9PX2200IRTN
- Fabrikant:
- Eaton
Wetgeving en conformiteit
Productomschrijving
Eaton Uninterruptible Power Supply, Graphical LCD Screen, With Rack Kit - 9PX Series - 9PX2200IRTN
Looking for backup power if there's a blackout? Turn to this uninterruptible power supply from Eaton. It's just what you need for small to medium-sized data centres, as its batteries provide enough energy to run devices until it's safe to shut them down. To save power for essential equipment, use its handy load segment control that lets you choose what to de-energise first. Thanks to its double conversion topology, you can keep a close eye on power conditions as well as voltage and frequency regulation. An easy-to-read LCD screen conveniently shows the unit's status and measurements. This UPS is ideal for IT and healthcare facilities.
Features & Benefits
• High efficiency for reduced energy and cooling needs
• Comes with a rack kit that makes it quick and easy to mount
• Prolonged battery life, thanks to Eaton ABM battery management technology
• Electromagnetic compatibility means it's unlikely to interfere with nearby electronic equipment
• Comes with a rack kit that makes it quick and easy to mount
• Prolonged battery life, thanks to Eaton ABM battery management technology
• Electromagnetic compatibility means it's unlikely to interfere with nearby electronic equipment
How many outputs does this uninterruptible power supply have?
This backup power unit has 10 outputs – eight 10A and two 16A sockets, so you can conveniently use it to energise multiple devices.
Specificaties
Kenmerk | Waarde |
---|---|
Model | 9PX |
Power Rating | 2.2kW |
VA Rating | 2200VA |
Output Voltage | 240V |
Input Voltage | 100 → 276 (With Derating) V, 176 → 276 (Without Derating) V |
Mounting Type | Rack Mount, Stand Alone |
Backup Time | 5 min @ 1800 W |
Network Compatibility | ModBus-MS |
Number of Outlets | 2 (IEC C19), 8 (IEC C13) |
Type | Online |
Current Rating | 16A |
Length | 86.5mm |
Width | 440mm |
Plug Type | C20 |
Depth | 605mm |