- RS-stocknr.:
- 213-9509
- Fabrikantnummer:
- FS.SVU.STN.001
- Fabrikant:
- SonaVu
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 213-9509
- Fabrikantnummer:
- FS.SVU.STN.001
- Fabrikant:
- SonaVu
Wetgeving en conformiteit
Productomschrijving
SonaVu Acoustic Imaging Camera
The SonaVu powered by SDT Ultrasound Solutions, is a multi-frequency acoustic imaging camera that takes airborne ultrasound inspection to a new level. Equipped with 112 highly sensitive sonic sensors and a precision optical camera, SonaVu brings the power of super-human hearing to focus on its vibrant, colour touch screen. It unlocks limitless applications for asset reliability, energy conservation, and safety including compressed air leak management, electrical asset reliability, and much more.
Features and Benefits
SonaVu was designed with efficiency, ergonomics and simplicity as the top priorities
It has 5 inch colour touch display
It has LED lighting for using in dark situations
It has HDMI port to connect external display/projector
It has 5 inch colour touch display
It has LED lighting for using in dark situations
It has HDMI port to connect external display/projector
Specificaties
Kenmerk | Waarde |
---|---|
Battery Type | Lithium Ion Battery Pack |
Battery Life | 4 h |
Dimensions | 237 x 146 x 56mm |
Display Size | 5 inch |
Display Type | Colour LCD Touch Screen |
Resolution | 800 x 480 |
Weight | 1.2kg |