- RS-stocknr.:
- 829-0383
- Fabrikantnummer:
- LBP01-0803SC5
- Fabrikant:
- STMicroelectronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 829-0383
- Fabrikantnummer:
- LBP01-0803SC5
- Fabrikant:
- STMicroelectronics
Datasheets
Wetgeving en conformiteit
Productomschrijving
LBP01, LED Bypass Protection
Keep LED strings on in case of LED open mode failure
Transient Voltage Suppressors, STMicroelectronics
Specificaties
Kenmerk | Waarde |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Minimum Breakdown Voltage | 8V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Maximum Reverse Stand-off Voltage | 3V |
Pin Count | 5 |
Maximum Peak Pulse Current | 24A |
ESD Protection | No |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 3.05 x 1.75 x 1.3mm |
Maximum Operating Temperature | +150 °C |
Width | 1.75mm |
Height | 1.3mm |
Maximum Reverse Leakage Current | 100nA |
Length | 3.05mm |
- RS-stocknr.:
- 829-0383
- Fabrikantnummer:
- LBP01-0803SC5
- Fabrikant:
- STMicroelectronics