- RS-stocknr.:
- 827-5331
- Fabrikantnummer:
- ESD5V3U4U-HDMIE6327
- Fabrikant:
- Infineon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 827-5331
- Fabrikantnummer:
- ESD5V3U4U-HDMIE6327
- Fabrikant:
- Infineon
Wetgeving en conformiteit
Productomschrijving
ESD Protection TVS Diode Arrays
Infineon present a range of Low Capacitance ESD Transient surge protection arrays. They present a series of unidirectional ESD TVS Diode arrays which offers protection for high speed data lines such as USB, HDMI as well as RF antennas. The applications also include desktop computers, cameras, notebooks, LCD displays, mobile communications high speed sim card protection and IEEE1394 Fire Wire ports.
Low capacitance
Unidirectional ESD diodes
Compact package
low leakage current
Low clamping voltage
Pb-free RoHS compliant package (see datasheet)
Surge, Transient, ESD protection: IEC61000-4-2, IEC61000-4-4, IEC61000-4-5
Unidirectional ESD diodes
Compact package
low leakage current
Low clamping voltage
Pb-free RoHS compliant package (see datasheet)
Surge, Transient, ESD protection: IEC61000-4-2, IEC61000-4-4, IEC61000-4-5
Transient Voltage Suppressors, Infineon
Specificaties
Kenmerk | Waarde |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Common Anode |
Maximum Clamping Voltage | 28V |
Minimum Breakdown Voltage | 6V |
Mounting Type | Surface Mount |
Package Type | TSLP |
Pin Count | 9 |
Maximum Peak Pulse Current | 3A |
ESD Protection | Yes |
Number of Elements per Chip | 4 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 2.3 x 1 x 0.26mm |
Maximum Reverse Leakage Current | 50nA |
Length | 2.3mm |
Height | 0.26mm |
Width | 1mm |
Test Current | 1mA |
- RS-stocknr.:
- 827-5331
- Fabrikantnummer:
- ESD5V3U4U-HDMIE6327
- Fabrikant:
- Infineon