- RS-stocknr.:
- 896-7099
- Fabrikantnummer:
- ST-32EA 100kR
- Fabrikant:
- Copal Electronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 896-7099
- Fabrikantnummer:
- ST-32EA 100kR
- Fabrikant:
- Copal Electronics
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Copal ST-32 Series
Professional range of Copal cermet trimmers from the ST-32 series. A key feature of the trimmers is the sealed construction. The trimmers incorporate J-Hook terminals.
Rotor with cross slot
Leaded terminals
J-Hook terminals
Sealed
Leaded terminals
J-Hook terminals
Sealed
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Resistance | 100kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.125W |
Series | ST-32 |
Termination Style | Solder Pin |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 112 V |
Length | 3.4mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Mechanical Rotation | 250° |
Element Material | Cermet |