- RS-stocknr.:
- 522-1088
- Fabrikantnummer:
- 3362W-1-203LF
- Fabrikant:
- Bourns
67 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 0,98
(excl. BTW)
€ 1,19
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 0,98 |
10 - 24 | € 0,86 |
25 - 49 | € 0,80 |
50 - 99 | € 0,74 |
100 + | € 0,59 |
- RS-stocknr.:
- 522-1088
- Fabrikantnummer:
- 3362W-1-203LF
- Fabrikant:
- Bourns
Wetgeving en conformiteit
Productomschrijving
Cermet 1/4 in. Square 500mW Side Adjust 3362W Series
Bourns® 3362W Series 1/4" Square single turn Trimpot® Trimming Potentiometer
Miniature package
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Resistance | 20kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 3362 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 2.77 mm |
Length | 6.6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS-stocknr.:
- 522-1088
- Fabrikantnummer:
- 3362W-1-203LF
- Fabrikant:
- Bourns