Vishay 64P Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 100kΩ
- RS-stocknr.:
- 183-3441
- Fabrikantnummer:
- M64P104KB40
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 183-3441
- Fabrikantnummer:
- M64P104KB40
- Fabrikant:
- Vishay
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CZ
Productomschrijving
Side Adjust 64P Series
Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Resistance | 100kΩ |
Number of Turns | 19 (Electrical), 22 (Mechanical) |
Mounting Type | Through Hole |
Power Rating | 1/2W |
Series | 64P |
Orientation | Side Adjust |
Termination Style | Pin |
Length | 9.7mm |
Depth | 11mm |
Height | 5.2mm |
Dimensions | 9.7 x 11 x 5.2mm |
Shaft Diameter | 2.2 mm |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |