- RS-stocknr.:
- 172-8310
- Fabrikantnummer:
- PC910 100K RS
- Fabrikant:
- TE Connectivity
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk (in een doos van 300)
€ 9,664
(excl. BTW)
€ 11,693
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
300 + | € 9,664 | € 2.899,20 |
*prijsindicatie |
- RS-stocknr.:
- 172-8310
- Fabrikantnummer:
- PC910 100K RS
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
Productomschrijving
16mm PC910 Series
From TE Connectivity, the PC910 range of trimmer resistors are a through hole solution with pin terminations. PC910 trimmer resistors are constructed with a stable, high-resolution Cermet element and have an excellent level of reliability.
Features and Benefits:
Finger adjustment or screwdriver adjustment options are available
Wiper position indicator
Resistant to most PCB washing solvents
1 W power rating at +40 °C
240° electrical rotation
270° mechanical rotation
Product Applications:
With high stability and reliability, these trimmer potentiometers are suitable for many types of industrial and professional equipment. Finger adjustment options are commonly used in timing applications, temperature control and VDU brightness controls.
Single Turn 16mm Cermet PC910 Series
High power rating (1Watt)
Enclosed design to withstand board washing
Arrowhead wiper position indicator
Enclosed design to withstand board washing
Arrowhead wiper position indicator
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 1W |
Series | PC910 |
Termination Style | Pin |
Tolerance | ±10% |
Shaft Diameter | 5.1 mm |
Length | 11.4mm |
Diameter | 16mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |
Mechanical Rotation | 270° |
Element Material | Cermet |
- RS-stocknr.:
- 172-8310
- Fabrikantnummer:
- PC910 100K RS
- Fabrikant:
- TE Connectivity