- RS-stocknr.:
- 711-6868
- Fabrikantnummer:
- 1720-000-110E
- Fabrikant:
- Peli
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 711-6868
- Fabrikantnummer:
- 1720-000-110E
- Fabrikant:
- Peli
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
1720 Protector Long Case
Watertight, crushproof, and dust proof
Easy-open, double-step latches
Open cell core with solid wall design - strong, light weight
O-ring seal
Automatic Pressure Equalization Valve
Fold down handles
Strong polyurethane wheels with stainless steel bearings
Stainless steel hardware and padlock protectors
3-piece foam set
Personalised nameplate service available
Unconditionally Guaranteed
Easy-open, double-step latches
Open cell core with solid wall design - strong, light weight
O-ring seal
Automatic Pressure Equalization Valve
Fold down handles
Strong polyurethane wheels with stainless steel bearings
Stainless steel hardware and padlock protectors
3-piece foam set
Personalised nameplate service available
Unconditionally Guaranteed
Specificaties
Kenmerk | Waarde |
---|---|
Material | PP |
Internal Height | 133 mm |
Series | 1720 |
Internal Width | 1066 mm |
Internal Depth | 343mm |
Internal Dimensions | 133 x 1066 x 343mm |
External Height | 155 mm |
External Width | 1127 mm |
External Depth | 406mm |
External Dimensions | 155 x 1127 x 406mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Wheels | Yes |
Colour | Black |
Material Type | Plastic |
IP Rating | IP67 |
Lockable | Yes |
Weight | 9kg |
- RS-stocknr.:
- 711-6868
- Fabrikantnummer:
- 1720-000-110E
- Fabrikant:
- Peli