- RS-stocknr.:
- 231-096
- Fabrikantnummer:
- 4-92-2214
- Fabrikant:
- APW
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 231-096
- Fabrikantnummer:
- 4-92-2214
- Fabrikant:
- APW
Wetgeving en conformiteit
Productomschrijving
Solid Aluminium Heavy Duty Equipment Cases
Two snap action catches with locks
Supplied with two keys
Three polyurethane foam inserts
Optional panel may be fitted to lower shell
Supplied with two keys
Three polyurethane foam inserts
Optional panel may be fitted to lower shell
Specificaties
Kenmerk | Waarde |
---|---|
Material | Aluminium |
Internal Height | 443 mm |
Internal Width | 316 mm |
Internal Depth | 112mm |
Internal Dimensions | 443 x 316 x 112mm |
External Height | 458 mm |
External Width | 331 mm |
External Depth | 115mm |
External Dimensions | 458 x 331 x 115mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Colour | Grey |
Material Type | Metal |
Lockable | Yes |
Weight | 3.1kg |