- RS-stocknr.:
- 221-7464
- Fabrikantnummer:
- 43519
- Fabrikant:
- Norbar Torque Tools
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 221-7464
- Fabrikantnummer:
- 43519
- Fabrikant:
- Norbar Torque Tools
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
Norbar Torque Tools 43519 TruCheck 2 Plus Torque Tester
The Norbar TruCheck™ 2 Plus is a cost-effective torque wrench checker that has been redesigned to incorporate improved features whilst maintaining ease of use. The TruCheck 2 Plus torque testing tool has a torque range from 1.5 to 30 Nm with an accuracy of ±1% for reliable digital readings.
Features and Benefits:
Software can be updated remotely
Inbuilt Micro USB 2.0 port
Weight 1.4 kg
Bright LCD display - 128 x 64 pixel RGB backlit LCD
Auto reset function - automatically resets after each test
Powder coated aluminium housing
Stainless steel transducer shaft
Switchable scale from Nm to lbf.f
Three modes of operation (Click, Dial and Track)
Selection of 12 languages
Inbuilt Micro USB 2.0 port
Weight 1.4 kg
Bright LCD display - 128 x 64 pixel RGB backlit LCD
Auto reset function - automatically resets after each test
Powder coated aluminium housing
Stainless steel transducer shaft
Switchable scale from Nm to lbf.f
Three modes of operation (Click, Dial and Track)
Selection of 12 languages
Applications
Automotive repairs
Construction sites
Building maintenance
Construction sites
Building maintenance
Standards
Electromagnetic Compatibility (EMC) Directive: Designed to comply with EN 61326-1
Supplied with
10 mm male hexagon, inch male hexagon and 3/8 inch female square drive adapter
Specificaties
Kenmerk | Waarde |
---|---|
Digital | Yes |
Drive Size | 10mm |
Measuring Range | 1.5 → 30Nm |
Scale Graduations | 0.01Nm |
Accuracy | ±1 % |
- RS-stocknr.:
- 221-7464
- Fabrikantnummer:
- 43519
- Fabrikant:
- Norbar Torque Tools