- RS-stocknr.:
- 212-1775
- Fabrikantnummer:
- CRI-600
- Fabrikant:
- Unilite
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 212-1775
- Fabrikantnummer:
- CRI-600
- Fabrikant:
- Unilite
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Unilite CRI-600R is a high CRI 96+ rechargeable inspection light. It has a small profile and weighs just 190g, yet is built with high-quality materials. Constructed of toughened aluminium & polycarbonate, it retains an IP65 dust & water resistance. It has a maximum 600 lumen output and this is with 5 independent colour temperatures. These are 2700k/3500k/4500k/5500k/6500k. Its top torch is now a 1W UV LED (395nm) and powering it is a strong 2500mAh rechargeable battery. For hands-free use, there are magnets on the base and rear.
600 Lumen 5W high CRI 96+ COB LED
5 Colour Temps: 2700k / 3500k / 4500k / 5500k / 6500k
With press & hold smooth dimming switch function
1W UV LED top torch (395nm)
Super tough aluminium & polycarbonate structure
IP65 dust & water resistant
Strong integral magnets on back & base
Rear magnetic pocket clip
Glow-in-the-dark strip around LED
Powerful built-in 2500mAh li-ion battery
Battery level and charging indicator LEDs
Faster 2A USB Type-C charging - 3 hours charge time
1m high quality USB Type-C cable included
5 Colour Temps: 2700k / 3500k / 4500k / 5500k / 6500k
With press & hold smooth dimming switch function
1W UV LED top torch (395nm)
Super tough aluminium & polycarbonate structure
IP65 dust & water resistant
Strong integral magnets on back & base
Rear magnetic pocket clip
Glow-in-the-dark strip around LED
Powerful built-in 2500mAh li-ion battery
Battery level and charging indicator LEDs
Faster 2A USB Type-C charging - 3 hours charge time
1m high quality USB Type-C cable included
Specificaties
Kenmerk | Waarde |
---|---|
Rechargeable | Yes |
Lamp Type | LED |
Water Resistant | No |