- RS-stocknr.:
- 195-9330
- Fabrikantnummer:
- M2015SD8W01
- Fabrikant:
- NKK Switches
Op voorraad - levertijd 3 à 5 werkdagen.
Prijs Per stuk
€ 9,54
(excl. BTW)
€ 11,54
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 9,54 |
- RS-stocknr.:
- 195-9330
- Fabrikantnummer:
- M2015SD8W01
- Fabrikant:
- NKK Switches
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The NKK Switches toggle switch has SPDT contacts, and On-None-(On) circuit configuration. Terminals are made up of copper or brass with silver or gold plating. Its operating temperature range is -30 to +85 °C. This product belongs to M series.
It has antirotation design, standard on noncylindrical levers, mates toggle and bushing
bottom of toggle has two flatted sides which fit into a complementary opening inside bushing.
High torque bushing construction prevents rotation or separation from frame during installation
Epoxy sealed terminals prevent entry of solder flux and other contaminants.
High torque bushing construction prevents rotation or separation from frame during installation
Epoxy sealed terminals prevent entry of solder flux and other contaminants.
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-(On) |
Contact Current Rating | 4A (DC), 6A (AC) |
Mounting Type | Panel Mount |
Terminal Type | PC Pin |
IP Rating | IP67 |
Illuminated | No |