- RS-stocknr.:
- 124-5898
- Fabrikantnummer:
- D22019B
- Fabrikant:
- NKK Switches
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 124-5898
- Fabrikantnummer:
- D22019B
- Fabrikant:
- NKK Switches
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
NKK Switches - D2 Series PCB Mount Miniature Toggle Switches
The NKK D2 Series of PCB Mount miniature toggle switches are award winning STC contact mechanisms with benefits unavailable in conventional mechanisms: smoother positive detent actuation, increased contact stability and unparalleled reliability. The NKK D2 Series toggles have a base of heat resistant resin that meet UL94V-0 flammability rating. The molded in terminals prevent entry of flux, solvents and other contaminants.
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-Off-(On) |
Contact Current Rating | 100 mA |
Mounting Type | PCB |
Terminal Type | Through Hole |
Panel Cut Out Diameter | 6.5mm |
Actuator Length | 10.5mm |
Actuator Material | Chrome Plated Brass |
Voltage Rating | 48V ac/dc |
Contact Material | Brass |
Contact Resistance | 50mΩ |
Panel Cut Out Size | 6.5 (Dia.)mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -10 → +70°C |
Mechanical Life | 100000Operations |
Standards Met | UL 94V-0 |