- RS-stocknr.:
- 662-4668
- Fabrikantnummer:
- CD4541BM
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 662-4668
- Fabrikantnummer:
- CD4541BM
- Fabrikant:
- Texas Instruments
Wetgeving en conformiteit
Productomschrijving
4000 Series Multivibrators & Timers, Texas Instruments
Texas Instruments range of Monstable/Astable Multivibrators and Programmable Timers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Timer Type | Programmable |
Package Type | SOIC |
Number of Internal Timers | 1 |
Pin Count | 14 |
Maximum Input Frequency | 0.1MHz |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 18 V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Maximum Quiescent Current | 0.1mA |
Maximum Low Level Output Current | 12.6mA |
Maximum High Level Output Current | -12.6mA |
Maximum Propagation Delay Time @ Maximum CL | 18000 ns@ 5 V |
Length | 8.65mm |
Height | 1.58mm |
Width | 3.91mm |
Dimensions | 8.65 x 3.91 x 1.58mm |