- RS-stocknr.:
- 361-5166
- Fabrikantnummer:
- S1269
- Fabrikant:
- Assemtech
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 361-5166
- Fabrikantnummer:
- S1269
- Fabrikant:
- Assemtech
Datasheets
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- GB
Productomschrijving
Tilt - Clear Bodied
Glass tilt switch in a clear IP65 polystyrene housing with slotted fixing holes (16mm F.C.)
Low contact resistance, ideal for low level circuits
Low contact resistance, ideal for low level circuits
Warning
Mercury is a toxic substance. Do not cut open or incinerate these devices. Dispose of safely in accordance with prescribed practice and local regulations.
Mercury Tilt, Vibration & Movement
Glass and metal bodied versions offer bounce-free switching and quick break action even when tilted slowly. Contacts make and break with vibration motion and return to the open state at rest. Unless otherwise stated, the angle by which the switch must be tilted to ensure contact operation (operating angle), must be approximately 1.5 to 2 times the stated differential angle. The differential angle is the measure from the just closed position to the just open position. Inert gas and hermetic sealing protects contacts
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Current | 500mA |
Maximum AC Voltage | 110V |
Length | 30mm |
Width | 20mm |
Depth | 7mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Dimensions | 30 x 20 x 7mm |