Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    RS PRO 1.1kΩ Carbon Film Carbon Resistor 0.25W ±5%

    Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service

    Alternatieven

    Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor mogelijke alternatieven.

    Per stuk (in een verpakking 25)

    € 0,272

    (excl. BTW)

    € 0,329

    (incl. BTW)

    Per stuk (in een verpakking 5000)

    € 0,01

    (excl. BTW)

    € 0,01

    (incl. BTW)

    RS-stocknr.:
    707-7675
    Fabrikant:
    RS PRO

    Carbon Film Resistors 0.25W - Full Bandolier (1KΩ to 9M1Ω)


    The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.


    A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.