- RS-stocknr.:
- 683-1021
- Fabrikantnummer:
- AC05000004709JAC00
- Fabrikant:
- Vishay
250 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
990 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een verpakking 10)
€ 0,601
(excl. BTW)
€ 0,727
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 40 | € 0,601 | € 6,01 |
50 - 90 | € 0,451 | € 4,51 |
100 - 240 | € 0,391 | € 3,91 |
250 - 490 | € 0,331 | € 3,31 |
500 + | € 0,30 | € 3,00 |
*prijsindicatie |
- RS-stocknr.:
- 683-1021
- Fabrikantnummer:
- AC05000004709JAC00
- Fabrikant:
- Vishay
Wetgeving en conformiteit
Productomschrijving
AC05 Series 5W, Axial
AC05 CS series wire wound safety resistors are designed to be used as fusible safety resistors (or AC mains input resistors). The resistor fuses without a bang when AC mains voltage is applied. At the same time, it acts as an in-rush current limiting resistor for normal operation. The specially developed lacquer coating has superior thermal and electrical insulating properties. This allows designers to more easily meet the requirements of safety approval, whilst eliminating the need to put additional fuses in series with the input resistor.
Features
- UL1412 recognized; UL file no. E362452
- Surge voltage handling capability (up to 6 kV) (1.2 / 50 μs pulse in IEC 61000-4-5)
- Silent and safe fusing
- Surge voltage handling capability (up to 6 kV) (1.2 / 50 μs pulse in IEC 61000-4-5)
- Silent and safe fusing
Applications
- Energy meters
- LED drivers
- White goods
- Power supplies
- LED drivers
- White goods
- Power supplies
Ceramic Wirewound, Axial - 1W to 17W
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 47Ω |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | AC05 |
Temperature Coefficient | -80 → -10ppm/°C |