- RS-stocknr.:
- 506-4970
- Fabrikantnummer:
- MBB02070C4990FCT00
- Fabrikant:
- Vishay
4500 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
950 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een verpakking 50)
€ 0,223
(excl. BTW)
€ 0,27
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
50 - 450 | € 0,223 | € 11,15 |
500 - 1200 | € 0,067 | € 3,35 |
1250 - 2450 | € 0,056 | € 2,80 |
2500 + | € 0,045 | € 2,25 |
*prijsindicatie |
- RS-stocknr.:
- 506-4970
- Fabrikantnummer:
- MBB02070C4990FCT00
- Fabrikant:
- Vishay
Datasheets
Wetgeving en conformiteit
Productomschrijving
0.6W MBB 0207 Series (Zero → 910Ω)
Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.
Features
- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
Applications
- Industrial
- Telecommunication
- Medical equipment
- Automotive
- Telecommunication
- Medical equipment
- Automotive
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 499Ω |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MBB0207 |
Case Style | Conformal |
Temperature Coefficient | ±50ppm/°C |
Termination Style | Axial |
Dimensions | 2.5 (Dia.) x 6.5mm |
Length | 6.5mm |
Diameter | 2.5mm |
Maximum Temperature Coefficient | +50ppm/°C |
Minimum Temperature Coefficient | -50ppm/°C |