- RS-stocknr.:
- 267-1698
- Fabrikantnummer:
- FRN50J4R7/S
- Fabrikant:
- TE Connectivity
450 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
470 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een verpakking 10)
€ 0,155
(excl. BTW)
€ 0,188
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 90 | € 0,155 | € 1,55 |
100 - 490 | € 0,093 | € 0,93 |
500 - 990 | € 0,078 | € 0,78 |
1000 + | € 0,063 | € 0,63 |
*prijsindicatie |
- RS-stocknr.:
- 267-1698
- Fabrikantnummer:
- FRN50J4R7/S
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
Productomschrijving
0.5W Fusible Flame Proof Resistors, Axial
FRN50S Series identified by gold band
Note
This range of fusible resistors will fuse in less than 60 seconds at 16 times rated load.
Fusible, Axial
The FRN series of fusible resistors will function as normal resistors under specified operating conditions. Under overload conditions, they will act as a fuse and blow open circuit. The special coating ensures that they are flameproof during operation. They are therefore ideal for use in safety critical and circuit protection applications where non-flammable fusing is required.
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 4.7Ω |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Thin Film |
Series | FRN50S |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±350ppm/°C |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 267-1698
- Fabrikantnummer:
- FRN50J4R7/S
- Fabrikant:
- TE Connectivity