Yageo 180Ω Metal Film Fixed Resistor 0.4W ±1% MF0204FTE52-180R
- RS-stocknr.:
- 199-7803
- Fabrikantnummer:
- MF0204FTE52-180R
- Fabrikant:
- Yageo
4400 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk (op een tape 100)
€ 0,027
(excl. BTW)
€ 0,033
(incl. BTW)
Aantal stuks | Per stuk | Per tape* |
---|---|---|
100 - 400 | € 0,027 | € 2,70 |
500 - 900 | € 0,02 | € 2,00 |
1000 - 1900 | € 0,019 | € 1,90 |
2000 + | € 0,016 | € 1,60 |
*prijsindicatie
- RS-stocknr.:
- 199-7803
- Fabrikantnummer:
- MF0204FTE52-180R
- Fabrikant:
- Yageo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Yageo MF0 Series 180 ohm metal film professional resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum Working Voltage is 250V
Operating temperature range is 55°C to +155°C
Maximum Working Voltage is 250V
Operating temperature range is 55°C to +155°C
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 180Ω |
Power Rating | 0.4W |
Composition | Metal Film |
Tolerance | ±1% |
Axial/Radial | Axial |
Series | MF0 |
Package/Case | 0204 (1005M) |