Yageo 56Ω Metal Film Fixed Resistor 0.5W ±1% MFR50SFTE52-56R
- RS-stocknr.:
- 199-7733
- Fabrikantnummer:
- MFR50SFTE52-56R
- Fabrikant:
- Yageo
3600 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk (in een doos van 5000)
€ 0,011
(excl. BTW)
€ 0,013
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
---|---|---|
5000 + | € 0,011 | € 55,00 |
*prijsindicatie
- RS-stocknr.:
- 199-7733
- Fabrikantnummer:
- MFR50SFTE52-56R
- Fabrikant:
- Yageo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Yageo MFR Series 56 ohm metal film resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivate materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum Working Voltage is 350V
Operating Temp. Range is 55°C to +155°C
Maximum Working Voltage is 350V
Operating Temp. Range is 55°C to +155°C
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 56Ω |
Power Rating | 0.5W |
Composition | Metal Film |
Tolerance | ±1% |
Axial/Radial | Axial |
Series | MFR |