Yageo 39kΩ Metal Film Fixed Resistor 0.5W ±1% MFR50SFTE52-39K
- RS-stocknr.:
- 199-7729
- Fabrikantnummer:
- MFR50SFTE52-39K
- Fabrikant:
- Yageo
900 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
1300 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk (op een tape 100)
€ 0,023
(excl. BTW)
€ 0,028
(incl. BTW)
Aantal stuks | Per stuk | Per tape* |
---|---|---|
100 - 400 | € 0,023 | € 2,30 |
500 - 900 | € 0,018 | € 1,80 |
1000 - 1900 | € 0,017 | € 1,70 |
2000 + | € 0,014 | € 1,40 |
*prijsindicatie
- RS-stocknr.:
- 199-7729
- Fabrikantnummer:
- MFR50SFTE52-39K
- Fabrikant:
- Yageo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Yageo MFR Series 39k ohm metal film resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivate materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum Working Voltage is 350V
Operating Temp. Range is 55°C to +155°C
Maximum Working Voltage is 350V
Operating Temp. Range is 55°C to +155°C
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 39kΩ |
Power Rating | 0.5W |
Composition | Metal Film |
Tolerance | ±1% |
Axial/Radial | Axial |
Series | MFR |