- RS-stocknr.:
- 199-7647
- Fabrikantnummer:
- MF0207FTE52-2K2
- Fabrikant:
- Yageo
6800 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
6600 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (op een tape 100)
€ 0,025
(excl. BTW)
€ 0,03
(incl. BTW)
Aantal stuks | Per stuk | Per tape* |
100 - 400 | € 0,025 | € 2,50 |
500 - 900 | € 0,019 | € 1,90 |
1000 - 1900 | € 0,017 | € 1,70 |
2000 + | € 0,015 | € 1,50 |
*prijsindicatie |
- RS-stocknr.:
- 199-7647
- Fabrikantnummer:
- MF0207FTE52-2K2
- Fabrikant:
- Yageo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Yageo MF0 Series 2.2k ohm metal film professional resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum working voltage is 350V
Operating temperature range is 55°C to +155°C
Maximum working voltage is 350V
Operating temperature range is 55°C to +155°C
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 2.2kΩ |
Power Rating | 0.6W |
Composition | Metal Film |
Tolerance | ±1% |
Axial/Radial | Axial |
Series | MF0 |
Package/Case | 0207 |