Yageo 1Ω Wirewound Wirewound Resistor 2W 5% FKN2WSJT-52-1R
- RS-stocknr.:
- 199-6184
- Fabrikantnummer:
- FKN2WSJT-52-1R
- Fabrikant:
- Yageo
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Prijs Per stuk (in een doos van 1000)
€ 0,061
(excl. BTW)
€ 0,074
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
---|---|---|
1000 - 2000 | € 0,061 | € 61,00 |
3000 + | € 0,054 | € 54,00 |
*prijsindicatie
- RS-stocknr.:
- 199-6184
- Fabrikantnummer:
- FKN2WSJT-52-1R
- Fabrikant:
- Yageo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
2
The Yageo FKN series resistor element is a resistive wire which is wound in a single layer on a ceramic rod, with tinned connecting wires of electrolytic copper welded to the end-caps. These series resistors are coated with layers of green colour flame-proof lacquer.
T.C.R. ±350ppm/°C
Flameproof Multi-layer Coating Meets UL-94V-0
Flameproof Feature Meets Overload Test UL-1412
Flameproof Multi-layer Coating Meets UL-94V-0
Flameproof Feature Meets Overload Test UL-1412
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 1Ω |
Power Rating | 2W |
Composition | Wirewound |
Tolerance | 5% |
Axial/Radial | Axial |
Technology | Wirewound |
Series | FKN-S |
Package/Case | Axial |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -40°C |