- RS-stocknr.:
- 199-6181
- Fabrikantnummer:
- FKN2WSJT-52-15R
- Fabrikant:
- Yageo
4150 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk (op een tape 50)
€ 0,253
(excl. BTW)
€ 0,306
(incl. BTW)
Aantal stuks | Per stuk | Per tape* |
50 - 200 | € 0,253 | € 12,65 |
250 - 450 | € 0,213 | € 10,65 |
500 + | € 0,191 | € 9,55 |
*prijsindicatie |
- RS-stocknr.:
- 199-6181
- Fabrikantnummer:
- FKN2WSJT-52-15R
- Fabrikant:
- Yageo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
2
The Yageo FKN series resistor element is a resistive wire which is wound in a single layer on a ceramic rod, with tinned connecting wires of electrolytic copper welded to the end-caps. These series resistors are coated with layers of green colour flame-proof lacquer.
T.C.R. ±350ppm/°C
Flameproof Multi-layer Coating Meets UL-94V-0
Flameproof Feature Meets Overload Test UL-1412
Flameproof Multi-layer Coating Meets UL-94V-0
Flameproof Feature Meets Overload Test UL-1412
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 15Ω |
Power Rating | 2W |
Composition | Wirewound |
Tolerance | 5% |
Axial/Radial | Axial |
Technology | Wirewound |
Series | FKN-S |
Package/Case | Axial |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -40°C |