Yageo 12kΩ Carbon Film Fixed Resistor 1/4W 5% CFR-25JT-52-12K
- RS-stocknr.:
- 199-1836
- Fabrikantnummer:
- CFR-25JT-52-12K
- Fabrikant:
- Yageo
2600 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk (in een doos van 5000)
€ 0,01
(excl. BTW)
€ 0,01
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
---|---|---|
5000 + | € 0,01 | € 50,00 |
*prijsindicatie
- RS-stocknr.:
- 199-1836
- Fabrikantnummer:
- CFR-25JT-52-12K
- Fabrikant:
- Yageo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Yageo CFR series 12kO is a carbon film resistor which is manufactured by coating a homogeneous film of pure carbon on high grade ceramic rods and after a helical groove has been cut in the resistive layer tinned connecting leads of electrolytic copper are welded to the endcaps where the resistor is coated with layers of tan colour lacquer.
Insulation Resistance :in V-block for 60 Sec
Temperature coefficient (ppm/°C): -500∼350
Maximum Working Voltage:250V
Temperature coefficient (ppm/°C): -500∼350
Maximum Working Voltage:250V
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 12kΩ |
Power Rating | 1/4W |
Tolerance | 5% |
Series | CFR |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |