- RS-stocknr.:
- 199-1757
- Fabrikantnummer:
- SQP500JB-56R
- Fabrikant:
- Yageo
495 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 0,582
(excl. BTW)
€ 0,704
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 95 | € 0,582 | € 2,91 |
100 - 245 | € 0,516 | € 2,58 |
250 - 495 | € 0,444 | € 2,22 |
500 + | € 0,344 | € 1,72 |
*prijsindicatie |
- RS-stocknr.:
- 199-1757
- Fabrikantnummer:
- SQP500JB-56R
- Fabrikant:
- Yageo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Yageo SQP series 56Ohms is a normal style axial lead wire wound cement resistor. The materials used and the construction techniques ensure excellent flame resistance, arc resistance and moisture resistance as well as self-extinguishing capabilities.
Operating temperature range is from -55°C to +155°C
Temperature coefficient is 300PPM /°C
PCB mount mounting Style
5% tolerance
350V voltage rating
Temperature coefficient is 300PPM /°C
PCB mount mounting Style
5% tolerance
350V voltage rating
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 56Ω |
Power Rating | 5W |
Tolerance | 5% |
Axial/Radial | Axial |
Series | SQP |
Package/Case | Axial |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |