Yageo 33Ω Through Hole Fixed Resistor 10W 5% SQP10AJB-33R
- RS-stocknr.:
- 199-1736
- Fabrikantnummer:
- SQP10AJB-33R
- Fabrikant:
- Yageo
25 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk (in een doos van 500)
€ 0,323
(excl. BTW)
€ 0,391
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
---|---|---|
500 + | € 0,323 | € 161,50 |
*prijsindicatie
- RS-stocknr.:
- 199-1736
- Fabrikantnummer:
- SQP10AJB-33R
- Fabrikant:
- Yageo
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Yageo SQP series 33Ohms is a normal style axial lead wire wound cement resistor. The materials used and the construction techniques ensure excellent flame resistance, arc resistance and moisture resistance as well as self-extinguishing capabilities.
Operating temperature range is from - 55°C to + 155°C
Temperature coefficient is 300PPM /°C
PCB mounting style
5% tolerance
500V voltage rating
Temperature coefficient is 300PPM /°C
PCB mounting style
5% tolerance
500V voltage rating
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 33Ω |
Power Rating | 10W |
Tolerance | 5% |
Axial/Radial | Axial |
Series | SQP |
Package/Case | Axial |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |