- RS-stocknr.:
- 187-0828
- Fabrikantnummer:
- ROX05SJ100R
- Fabrikant:
- TE Connectivity
300 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
540 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een verpakking 20)
€ 0,024
(excl. BTW)
€ 0,029
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
20 + | € 0,024 | € 0,48 |
*prijsindicatie |
- RS-stocknr.:
- 187-0828
- Fabrikantnummer:
- ROX05SJ100R
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TH
Productomschrijving
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc
High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 100Ω |
Power Rating | 0.5W |
Composition | Ceramic |
Tolerance | ±5% |
Axial/Radial | Axial |
Technology | Metal Oxide |
Series | ROX |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±350ppm/°C |
Minimum Operating Temperature | -55°C |