- RS-stocknr.:
- 161-4749
- Fabrikantnummer:
- SQMW522RJ
- Fabrikant:
- TE Connectivity
17500 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk (in een doos van 500)
€ 0,177
(excl. BTW)
€ 0,214
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
500 + | € 0,177 | € 88,50 |
*prijsindicatie |
- RS-stocknr.:
- 161-4749
- Fabrikantnummer:
- SQMW522RJ
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
Productomschrijving
5W SQM5 Series
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.
Flameproof
Power rating of 5W at 70°C
Resistor marked with value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department
Power rating of 5W at 70°C
Resistor marked with value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 22Ω |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | SQM5 |
Temperature Coefficient | ±300ppm/°C |
Maximum Operating Temperature | +250°C |
Lead Pitch | 5mm |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 161-4749
- Fabrikantnummer:
- SQMW522RJ
- Fabrikant:
- TE Connectivity